Print Page
Image is for illustrative purposes only. Please refer to product description.
520 In Stock
Need more?
520 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.300 (CNY17.289) |
| 10+ | CNY11.280 (CNY12.7464) |
| 25+ | CNY10.280 (CNY11.6164) |
| 100+ | CNY9.180 (CNY10.3734) |
| 250+ | CNY8.660 (CNY9.7858) |
| 500+ | CNY8.350 (CNY9.4355) |
| 2500+ | CNY8.090 (CNY9.1417) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.30 (CNY17.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLM4040BIM3-5.0+T
Order Code2909686
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product Range-
Reference Voltage Min4.99V
Reference Voltage Max5.01V
Initial Accuracy0.2%
Temperature Coefficient± 20ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleSOT-23
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
4.99V
Initial Accuracy
0.2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
5V
Product Range
-
Reference Voltage Max
5.01V
Temperature Coefficient
± 20ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002