Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.380 (CNY27.5494) |
| 10+ | CNY18.300 (CNY20.679) |
| 25+ | CNY16.780 (CNY18.9614) |
| 100+ | CNY15.110 (CNY17.0743) |
| 250+ | CNY14.320 (CNY16.1816) |
| 500+ | CNY13.840 (CNY15.6392) |
| 2500+ | CNY13.450 (CNY15.1985) |
Product Information
Product Overview
LM4050CEM3-4.1+T is a precision micropower shunt voltage reference with multiple reverse breakdown voltage. Laser-trimmed resistors ensure excellent initial accuracy. With a 50ppm/°C temperature coefficient, this device is offered in three grades of initial accuracy ranging from 0.1% to 0.5%. Device has a 60µA to 15mA shunt-current capability with low dynamic impedance, ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. The LM4050 does not require an external stabilizing capacitor while ensuring stability with any capacitive loads. Application includes portable, battery-powered equipment, notebook computers, cell phones, industrial process controls, automotive.
- Wide operating current range from 60µA to 15mA
- Low 28µVRMS output noise (10Hz to 10KHz)
- Tolerates capacitive loads
- 4.096V output voltage, 0.5% initial accuracy, 50ppm/-C tempco
- 45µA minimum operating current (IR = 100µA, TA = TMIN to TMAX, TA = +25°C)
- Average reverse voltage temperature coefficient is ±20ppm/°C (typical, IR = 10mA)
- No output capacitors required
- 28µVRMS typical wideband noise (IR = 100µA, 10Hz ≤ f ≤ 10KHz)
- 120ppm typical reverse breakdown voltage long-term stability (T = 1000h)
- 3 SOT23 package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
4.0755V
0.5%
SOT-23
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
4.096V
LM4050
4.1165V
± 20ppm/°C
3Pins
-
125°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate