326 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.950 (CNY22.5435) |
| 10+ | CNY16.990 (CNY19.1987) |
| 25+ | CNY16.020 (CNY18.1026) |
| 100+ | CNY14.760 (CNY16.6788) |
| 300+ | CNY14.160 (CNY16.0008) |
| 500+ | CNY13.550 (CNY15.3115) |
| 2500+ | CNY13.100 (CNY14.803) |
Product Information
Product Overview
The LM75BIM-3+ is a digital temperature sensor and thermal watchdog with 2-wire interface in 8 pin NSOIC package. This industry standard multi sourced sensor includes delta-sigma analogue to digital converter and digital overtemperature detector. The host can query LM75 through its I2C interface to read temperature at any time. The open-drain overtemperature output (OS) sinks current when the programmable temperature limit is exceeded. The host controls the temperature at which alarm is asserted (TOS) and hysteresis temperature below which the alarm condition is not valid (THYST). The TOS and THYST registers of LM75 can be read by the host. The address of LM75 is set with three pins to allow multiple devices to work on same bus. Power-up is in comparator mode with defaults of TOS = 80°C and THYST = 75°C. The 3V to 5.5V supply voltage range, low supply current and I2C interface make the LM75 ideal for many applications in thermal management, thermal protection and test equipment.
- Accuracy (six-sigma) of ±3°C and accuracy (three-sigma) of ±2°C at -55°C ≤ TA ≤ +125°C
- Operating temperature range from -55°C to 125°C
- Separate open-drain OS output operates as interrupt or comparator/thermostat input
- Temperature conversion time of 100ms and 9bit resolution
- Register readback capability
- Power-up defaults permit stand-alone operation as a thermostat
- Low quiescent supply current of 0.25mA (I2C inactive) and 4µA (shutdown mode) at +VS = 3V
- Shutdown mode minimizes power consumption
- Up to eight LM75 devices can be connected to a single bus
- Pin and/or register compatible with MAX7500, MAX6625, MAX6626, DS75LV and DS7505 devices
Applications
Sensing & Instrumentation, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 3°C
-55°C
125°C
NSOIC
8Pins
5.5V
9 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 2°C
-
-
NSOIC
3V
1Channels
I2C
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate