Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.280 (CNY331.4064) |
| 10+ | CNY238.860 (CNY269.9118) |
| 50+ | CNY217.100 (CNY245.323) |
| 100+ | CNY210.370 (CNY237.7181) |
| 250+ | CNY203.250 (CNY229.6725) |
Product Information
Product Overview
The MAX1168BCEG+ is a multichannel, 16bit, 200Ksps analogue to digital converter in 24 pin QSOP package. This low power 16bit device feature a successive-approximation ADC, automatic power-down, integrated +4.096V reference and a high-speed SPI/QSPI/MICROWIRE compatible interface, this serial interface simplifies communication with microprocessors (µPs). It operate with a single +5V analogue supply and has a separate digital supply allowing direct interfacing with +2.7V to +5.5V digital logic. The device feature a scan mode that converts each channel sequentially or one channel continuously and it operate in two modes, external reference mode and internal reference mode. The External reference mode has two power modes normal mode and shutdown mode where as internal reference mode offers software programmable, power-down options. A DSPR input and DSPX output allow the device to communicate with digital signal processors (DSPs) with no external glue logic.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Input voltage range from 0 to VREF
- Internal (+4.096V) or external (+3.8V to AVDD) reference
- Internal track/hold, 4MHz input bandwidth
- Internal or external clock, excellent dynamic performance and space saver
- 8-channel input Mux
- Low power of 3.6mA at 200Ksps, 1.85mA at 100Ksps, 185µA at 10Ksps and 0.6µA in full power-down mode
- Maximum relative accuracy (INL) is ±3LSB & differential nonlinearity (DNL ) is +1.75LSB
- Full-power bandwidth at -3dB point is 4MHz
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
5.25V
24Pins
70°C
-
No SVHC (25-Jun-2025)
200kSPS
SPI
4.75V
QSOP
0°C
Octal 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate