Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.410 (CNY59.2233) |
| 10+ | CNY40.430 (CNY45.6859) |
| 25+ | CNY37.440 (CNY42.3072) |
| 100+ | CNY34.150 (CNY38.5895) |
| 250+ | CNY32.580 (CNY36.8154) |
| 500+ | CNY31.630 (CNY35.7419) |
| 2500+ | CNY30.860 (CNY34.8718) |
Product Information
Product Overview
MAX13432EESD+T is a RS-485 transceiver with a low-voltage logic interface. It features an adjustable low-voltage logic interface for operation in multi-voltage systems. This allows direct interfacing to low-voltage ASIC/FPGAs without extra components. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission up to 500kbps. Applications include industrial control systems, portable industrial, equipment, motor control, and HV AC.
- Wide +3V to +5V input supply range
- Low-voltage logic interface +1.62V (min)
- Thermal shutdown protection
- Hot-swap input structures on DE and active-low RE
- 1/8-unit load allows up to 256 transceivers on the bus
- Extended ESD protection for RS-485 I/O pins, ±30kV human body model
- ±15kV air-gap discharge per IEC 61000-4-2, ±10kV contact discharge per IEC 61000-4-2
- Full duplex, 0.5Mbps data rate, slew rate limited
- 14 SO package
- Extended -40°C to +85°C operating temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
500Kbps
5.5V
14Pins
±10 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
NSOIC
256
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX13432EESD+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate