Need more?
Quantity | Price (inc GST) |
---|---|
100+ | CNY22.320 (CNY25.2216) |
250+ | CNY20.600 (CNY23.278) |
500+ | CNY19.440 (CNY21.9672) |
1000+ | CNY19.160 (CNY21.6508) |
Product Information
Product Overview
The MAX13485EESA+T is a half-duplex RS485/RS422 transceiver in 8 pin NSOIC package. This is a ±15KV ESD-protected RS485 transceiver features one driver and one receiver. Device has fail-safe circuitry and logic-high receiver output when receiver inputs are open or shorted. The receiver outputs logic high if all transmitters on a terminated bus are disabled (high impedance). It includes a hot-swap capability to eliminate false transitions on the bus during power-up or live-insertion. Transceiver features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, it allows error-free transmission up to 500Kbps. It is used in utility meters and automated HVAC systems.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- 1/4 unit load, allows Up to 128 transceivers on the bus
- Maximum supply current is 4.5mA at DE = 1, RE (complementary) = 0, no load
- Maximum shutdown supply current is 10μA at DE = 0, RE (complementary) = 1
- Maximum time to shut down is 700ns
Applications
Communications & Networking, Industrial, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
RS422, RS485
1Drivers
Half Duplex
4.75V
NSOIC
8Pins
±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
-
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
1Receivers
1
500Kbps
5.25V
NSOIC
128
Open, Short
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX13485EESA+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate