Product Information
Alternatives for MAX14578AEETE+
1 Product Found
Product Overview
The MAX14578AEETE+ is an USB battery charger detector in 16 pin TQFN package. The USB charger-detection circuitry detects USB standard downstream ports (SDPs), USB charging downstream ports (CDPs) or dedicated charger ports (DCPs) and controls an external lithium-ion (Li+) battery charger. The device implement USB battery charging revision1.1-compliant detection logic including data contact detection, D+/D- short detection, charging downstream port identification. The MAX14578AE features an enable input and an LDO output. The internal USB switch is compliant to Hi-Speed USB, full-speed USB and low-speed USB signals. The device feature low on-resistance, low on-resistance flatness and very low capacitance. The device also features high-ESD protection up to ±15KV human body model on the CD+ and CD- pins. In addition, the device feature Apple and Sony charger detection that allows identification of resistor-divider networks on D+/D-.
- Supply voltage range is 2.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- China YD/T1591 compliant charger detection
- Internal switches isolate the USB transceiver during the charger detection process
- VBUS connection capable of 28V
- Device status change interrupt
- Low supply current of 1µA at VBAT = +3.6V
- ±8KV IEC 6100-4-2 contact discharge
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
2.8V
TQFN
-40°C
Surface Mount
-
USB
5.5V
16Pins
85°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate