Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.110 (CNY41.9343) |
Product Information
Product Overview
The MAX14756EUE+ is a quad SPST analogue switch in 16 pin TSSOP package. This analogue switch conducts equally well in both directions and it has rail to rail analogue signal range. It operates with a single +10V to +70V supply in unipolar applications or ±35V dual supplies in bipolar applications. The bipolar supplies can be offset and do not have to be symmetrical. The MAX14756 has low on-leakage current of 0.01nA with dual supplies. It is specified over an extended temperature range of -40°C to +85°C but can be operated up to +125°C with elevated leakage currents. The device is suitable for battery management, environmental control systems, ATE system, multitude of analogue signal routing and switching applications.
- Quad normally closed (NC) SPST switch
- Overvoltage/undervoltage clamping through protection diodes
- Supply current of 500μA
- On-resistance flatness is 0.004ohm with dual supply
- Maximum on-resistance of 10 ohm with single supply
- Maximum on-resistance matching between channels is 0.5ohm with single supply
- Off leakage current of 2.5nA with single supply
- Functionally compatible to DG411 device
- Off isolation of 65dB at f = 100KHz and crosstalk of 96dB with dual supply
- -3dB bandwidth of 145MHz and charge injection of 580pC with dual supply
Applications
Signal Processing, Industrial, Medical, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10V to 70V, ± 10V to ± 35V
TSSOP
4Channels
10ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
10ohm
16Pins
5ohm
SPST - NC
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate