5,000 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY25.700 (CNY29.041) |
10+ | CNY19.330 (CNY21.8429) |
25+ | CNY17.750 (CNY20.0575) |
100+ | CNY16.000 (CNY18.080) |
250+ | CNY15.160 (CNY17.1308) |
500+ | CNY14.660 (CNY16.5658) |
2500+ | CNY14.250 (CNY16.1025) |
Product Information
Product Overview
The MAX15062AATA+T is an ultra small, high efficiency, synchronous step-down DC-DC converter in 8 pin TDFN package. It has a peak current mode control architecture with a MODE pin that can be used to operate device in pulse-width modulation (PWM) or pulse-frequency modulation (PFM) control schemes. PWM operation provides constant frequency operation at all loads & is useful in applications sensitive to variable switching frequency. PFM operation disables negative inductor current & additionally skips pulses at light loads for high efficiency. The low-resistance on-chip MOSFETs ensure high efficiency at full load & simplify PCB layout. To reduce input inrush current device offers an internal soft-start. The device also incorporates an EN/UVLO pin that allows user to turn on part at desired input-voltage level. An open-drain RESET(complementary) pin can be used for output-voltage monitoring. It is used in HVAC & building control, 4mA to 20mA current loops & general purpose point of load.
- Supply voltage range is 4.5V to 60V
- Automotive operating temperature range from -40°C to 125°C
- Eliminates external components & reduces total cost, internal compensation & internal soft-start
- Reduces number of DC-DC regulators to stock, fixed 3.3V output voltage option
- Delivers up to 300mA load current, shutdown current is 2.2µA (typ)
- Reduces power dissipation, peak efficiency is 92%, PFM feature for high light-load efficiency
- Switching frequency is 500KHz and maximum duty cycle is 91.5%(typ)
- All ceramic capacitors, ultra compact layout & overtemperature protection
- Monotonic start-up into pre-biased output
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4.5V
1Outputs
Synchronous Buck (Step Down)
4.5V
300mA
TDFN
Surface Mount
3.3V
53.4V
92%
125°C
-
No SVHC (21-Jan-2025)
-
Fixed
60V
91.5%
60V
300mA
8Pins
3.3V
900mV
500kHz
-40°C
Himalaya Series
MSL 1 - Unlimited
TDFN
500kHz
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate