Product Information
Product Overview
The MAX16818ETI+ is a 1.5MHz, 30A high efficiency, LED driver with rapid LED current pulsing in 28 pin TQFN package. The MAX16818 PWM LED driver controller provides high-output-current capability and is suitable for use in synchronous and non synchronous step down topologies as well as in boost, buck-boost, SEPIC and cuk LED drivers. The MAX16818 has fast LED current transients of up to 20A/μs and 30KHz dimming frequency. It utilizes average current mode control that enables optimal use of MOSFETs with optimal charge and on-resistance characteristics. This results in the minimized need for external heat sinking even when delivering up to 30A of LED current. True differential sensing enables accurate control of the LED current. A wide dimming range is easily implemented to accommodate an external PWM signal. It features a clock output with 180° phase delay to control second out of phase LED driver to reduce input and output filter capacitors size or to minimize ripple currents.
- Input voltage range from 4.75V to 5.5V or 7V to 28V
- Operating temperature range from -40°C to 85°C
- Programmable switching frequency or external synchronization from 125KHz to 1.5MHz
- Programmable hiccup, overvoltage and overtemperature protection
- Quiescent supply current is 2.7mA
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck, Buck-Boost, SEPIC
7V
100V
1.5MHz
TQFN
-40°C
-
MSL 1 - Unlimited
-
TQFN
1.5MHz
-
28V
30A
Surface Mount
28Pins
85°C
-
No SVHC (15-Jan-2018)
Boost, Buck, Buck-Boost, SEPIC
1Outputs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate