Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY26.570 (CNY30.0241) |
10+ | CNY18.580 (CNY20.9954) |
25+ | CNY18.100 (CNY20.453) |
100+ | CNY17.610 (CNY19.8993) |
300+ | CNY17.120 (CNY19.3456) |
500+ | CNY16.630 (CNY18.7919) |
2500+ | CNY16.370 (CNY18.4981) |
Product Information
Product Overview
The MAX16910CASA8/V+ is a 200mA, ultra-low quiescent current, linear regulator in 8 pin NSOIC package. The device operates from a +3.5V to +30V input voltage, delivers up to 200mA of load current and consumes only 20μA of quiescent current at no load. The device consumes only 1.6μA current when in shutdown. The input is +45V transient tolerant and is designed to operate under load-dump conditions. The MAX16910 can be configured as either fixed output voltage (+3.3V or +5V) or adjustable output voltage using an external resistive divider. The MAX16910 features an open-drain, active-low RESET(complementary) output with fixed thresholds offered at 87.5% of the output voltage. The RESET(complementary) output remains low for a fixed period of 60μs after the output voltage exceeds its threshold. The RESET(complementary) delay can be extended with an external capacitor. The MAX16910 includes an enable input, short-circuit protection and thermal shutdown.
- Adjustable output voltage range from 1.5V to 11V
- Operating temperature range from -40°C to 125°C
- Stable operation with 4.7μF output capacitor that reduce board space and BOM cost
- Low dropout voltage of 280mV at 200mA
- Automotive AEC-Q100 grade 1 qualified
Applications
Power Management, Automotive, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
-
5V
30V
200mA
NSOIC
Surface Mount
125°C
MSL 1 - Unlimited
1Outputs
3.3V
3.5V
-
200mA
8Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX16910CASA8/V+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate