Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.590 (CNY36.8267) |
| 10+ | CNY24.670 (CNY27.8771) |
| 50+ | CNY21.510 (CNY24.3063) |
| 100+ | CNY20.530 (CNY23.1989) |
| 250+ | CNY19.490 (CNY22.0237) |
| 500+ | CNY18.880 (CNY21.3344) |
| 2500+ | CNY17.820 (CNY20.1366) |
Product Information
Product Overview
The MAX1730EUB+ is a 50mA regulated step-down charge pump for 1.8V or 1.9V logic in 10 pin µMAX package. This charge pump generates up to 50mA at fixed output voltages of 1.8V or 1.9V. It is specifically designed to provide high efficiency logic supplies in applications that demand a compact design, it employs fractional conversion techniques to provide efficiency exceeding that of a linear regulator. It operates at up to 2MHz, permitting use of small 0.22µF flying capacitors while maintaining low 75µA quiescent supply current. Proprietary soft-start circuitry prevents excessive current from being drawn from the supply during startup, making IC compatible with higher impedance sources such as alkaline and lithium-ion cells. It is used in low-voltage logic supplies, wireless handsets, PDAs and PC cards.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Peak efficiency is <gt/> 85%
- Dual mode 1.8V or 1.9V output
- ±3% output voltage accuracy
- Up to 2MHz operating frequency
- Small 0.22µF capacitors, no inductor required
- Output disconnects from input in shutdown mode
- Start up time is 4.1ms (typ)
- Thermal shutdown threshold is 150°C
Applications
Power Management, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
µMAX
50mA
-
2.7V
Buck (Step Down)
-40°C
-
No SVHC (25-Jun-2025)
10Pins
1.9V
-
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate