Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY30.950 (CNY34.9735) |
Product Information
Product Overview
Buck/boost regulating charge pump in µMAX. This charge pump generates a regulated output voltage from a single lithium-ion (Li+) cell, or two or three NiMH or alkaline cells for small hand-held portable equipment. Suitable for applications such as Li+ battery-powered applications, miniature equipment, back-up battery boost converters and translators.
- Regulated adjustable output voltage 2.5V to 5.5V
- Low 50µA quiescent supply current
- 1µA shutdown mode
- Load disconnected from input in shutdown
- High 1.5MHz operating frequency
- Uses small ceramic capacitors
- Short-circuit protection and thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck, Boost
5.5V
100mA
10Pins
-
5.5V
90%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
1.6V
100mA
µMAX
Surface Mount
2.5V
1.5MHz
-40°C
-
MSL 1 - Unlimited
µMAX
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate