Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.860 (CNY74.4218) |
| 10+ | CNY51.160 (CNY57.8108) |
| 25+ | CNY47.500 (CNY53.675) |
| 100+ | CNY43.460 (CNY49.1098) |
| 250+ | CNY41.530 (CNY46.9289) |
| 500+ | CNY40.380 (CNY45.6294) |
| 2500+ | CNY39.420 (CNY44.5446) |
Product Information
Product Overview
The MAX3096CSE+T is a ±15KV ESD protected, 10Mbps, 3V, quad RS422/RS485 receiver in 16 pin NSOIC package. This device is a rugged, low power, quad, RS422/RS485 receiver with electrostatic discharge (ESD) protection for use in harsh environments. The receiver inputs are protected ±15KV using IEC 1000- 4-2 air gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. The receiver propagation delay is within ±10ns of a predetermined value, thereby ensuring device to device matching across production lots. Complementary enable inputs can be used to place the device in a 1nA low power shutdown mode in which the receiver outputs are high impedance. It features fail-safe circuitry which has a logic high receiver output when the receiver input is open.
- Supply voltage range from 3.135V to 3.6V
- Operating temperature range from 0°C to 70°C
- Operating supply current is 2.4mA
- Pin compatible, low power upgrades to industry standard 26LS32
- Allow up to 128 receivers on the bus
- Quarter unit load input impedance
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Receiver
-
10Mbps
3.6V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
4Receivers
-
3.135V
NSOIC
128
Open
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3096CSE+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate