Product Information
Product Overview
The MAX3110ECWI+G36 is a SPI/MICROWIRE compatible UART and ±15kV ESD protected RS232 transceiver with internal capacitors in 28 pin WSOIC package. This device is an integration of RS232 transceiver and UART in a single package with two drivers and two receivers hence reduces cost and board space. A proprietary low dropout output stage enables the 2 driver/2 receiver interface to deliver true RS232 performance down to VCC = +4.5V while consuming only 600µA supply current. The receiver remains active in a hardware/software-invoked shutdown allowing external device to be monitored while consuming only 10µA (max) shutdown supply current. UART includes a crystal oscillator and baud-rate generator with software programmable divider ratios for all common baud rates from 300baud to 230kbaud. The UART and RS232 functions can be used together or independently since the two functions share only supply and ground connections. It is used in point of sale (POS) devices and handy terminals.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- ESD protection of ±15kV HBM, ±15kV IEC 1000-4-2 air discharge & ±8kV IEC 1000-4-2 contact discharge
- SPI/QSPI/MICROWIRE compatible µC interface
- 8word receive FIFO minimizes processor overhead & provides flexible interrupt W/ 4 maskable sources
- 9bit address-recognition interrupt
- Two control lines (one input and one output) are included for hardware handshaking
- Internal charge pump capacitors, no external components required
- Transmitter skew is 100ns, receiver skew is 50ns & data rate is 230kbps
- Hardware/software compatible with MAX3100 and MAX3222E
Applications
Communications & Networking, Portable Devices, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Serial UART
0°C
-
WSOIC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate