Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.470 (CNY253.6511) |
| 10+ | CNY181.590 (CNY205.1967) |
| 46+ | CNY165.130 (CNY186.5969) |
| 138+ | CNY156.960 (CNY177.3648) |
| 276+ | CNY152.960 (CNY172.8448) |
Product Information
Product Overview
The MAX3162EAI+ is a RS-232/RS-485/422 Multiprotocol Transceiver for point-of-sales equipment. The MAX3162 is configured as a 2TX/2RX RS-232 interface and a single RS-485/422 transceiver simultaneously. All devices incorporate a proprietary low-dropout transmitter output stage and an on-board dual charge pump to allow RS-232- and RS-485-/RS-422-compliant performance from a +3 to +5.5V supply. These devices also feature pin-selectable transmitter slew rates for RS-232 and RS-485/RS-422 modes. Slew-rate limiting minimizes EMI and reduces reflections caused by improperly terminated cables, allowing error-free data transmission up to 250kbps. Disabling slew-rate limiting allows these devices to transmit at data rates up to 10Mbps in RS-485/RS-422 mode and up to 1Mbps in RS-232 mode. The MAX3162 offer a flow-through pinout that facilitates board layout.
- Integrated protection increases robustness - Thermal protection from excessive power dissipation
- Integrated charge pump circuitry saves board space
- 1μA Shutdown supply current saves power
- Allows up to 256 transceivers on the bus
Applications
Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 / RS422 / RS485 Transceiver
2
250Kbps
5.5V
28Pins
-
-40°C
-
MSL 1 - Unlimited
2Receivers
Half Duplex
3V
SSOP
256
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3162EAI+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate