Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.670 (CNY225.6271) |
Product Information
Product Overview
MAX31723PMB1# is a peripheral module that provides the necessary hardware to interface the MAX31723 digital thermometer and thermostat to any system that utilizes PmodK-compatible expansion ports configurable for SPI and/or GPIO communication. The IC provides temperature-to-digital conversion with no additional components. Temperature readings are communicated from the device over an SPI interface or a 3-wire serial interface. The choice of interface is selectable by the user. For applications that require greater temperature resolution, the user can adjust the readout resolution from 9 bits to 12bits. This is particularly useful in applications where thermal runaway conditions must be detected quickly. The thermostat has a dedicated open-drain output (active low TOUT). Two thermostat operating modes (comparator and interrupt) control thermostat operation based on user-defined non-volatile trip points (THIGH and TLOW).
- Measures temperatures from -55°C to +125°C
- Thermometer accuracy is ±0.5°C
- Thermometer resolution is configurable from 9bits to 12bits
- Thermostat output with user-defined non-volatile thresholds
- SPI or 3-wire interface selectable through jumpers
- 6-pin pmod-compatible connector (SPI/GPIO)
- Example software written in C for portability
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Temperature to Digital Converter
Lead (21-Jan-2025)
Eval Board MAX31723
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate