Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY442.700 (CNY500.251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY442.70 (CNY500.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31914EVKIT#
Order Code2528308
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeTranslator
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX31914
Product Range-
Kit ContentsEval Board MAX31914
SVHCLead (21-Jan-2025)
Product Overview
MAX31914EVKIT# is an evaluation kit (EV kit) provide the hardware necessary to evaluate the MAX31914 industrial octal digital input translator.
- Easy evaluation of the MAX31914
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
Lead (21-Jan-2025)
Application Sub Type
Translator
Silicon Core Number
MAX31914
Kit Contents
Eval Board MAX31914
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2