Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.350 (CNY93.0555) |
| 10+ | CNY64.480 (CNY72.8624) |
| 66+ | CNY56.390 (CNY63.7207) |
| 132+ | CNY54.340 (CNY61.4042) |
| 264+ | CNY52.660 (CNY59.5058) |
| 528+ | CNY51.270 (CNY57.9351) |
| 1056+ | CNY50.130 (CNY56.6469) |
Product Information
Product Overview
MAX3218EAP+ is a RS-232 transceiver with AutoShutdown. It is intended for battery-powered EIA/TIA-232E and V.28/V.24 communications interfaces that need two drivers and two receivers with minimum power consumption from a single low-voltage supply. It provides a wide +1.8V to +4.25V operating voltage range while maintaining true RS-232 and EIA/TIA-562 voltage levels. The MAX3218 runs from two alkaline, NiCd, or NiMH cells without any form of voltage regulator. A guaranteed 120kbps data rate provides compatibility with popular software for communicating with personal computers. Supply current is reduced to 1µA with the new AutoShutdown™ feature. When the MAX3218 does not sense a valid signal level on the receiver inputs, the onboard power supply and drivers shut down. Applications include battery-powered equipment, subnotebook computers, PDAs, hand-held equipment, peripherals, cellular phones.
- 1.8V to +4.25V single-supply voltage range
- Low-cost surface-mount components
- Three-state receiver outputs, flow-through pinout
- On-board DC-DC converters
- Supply current (shutdown) is 1µA typ at FORCEOFF=GND, TA=+25°C, VCC=3.0V
- Output Leakage Current is 0.05µA typ at R-OUT, 0V ≤ R-OUT ≤ VCC, FORCEON=FORCEOFF=0V
- Output voltage swing is ±6V typical, all transmitter outputs loaded with 3kohm to ground
- Transition region slew rate is 30V/µs max at TA=+25°C, VCC=3.0V, RL=3 to 7kohm, CL=50pF to 2500pF
- 20 SSOP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
120Kbps
4.25V
20Pins
-
-40°C
-
MSL 1 - Unlimited
2Receivers
-
1.8V
SSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3218EAP+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate