Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.700 (CNY73.111) |
| 10+ | CNY50.280 (CNY56.8164) |
| 96+ | CNY42.800 (CNY48.364) |
| 192+ | CNY41.310 (CNY46.6803) |
| 288+ | CNY40.560 (CNY45.8328) |
| 576+ | CNY39.470 (CNY44.6011) |
| 1056+ | CNY38.670 (CNY43.6971) |
Product Information
Product Overview
MAX3221EEUE+ is a 3V-powered EIA/TIA-232 and V.28/V.24 communications interfaces with automatic shutdown/wakeup features, high data rate capabilities, and enhanced ESD protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 AirGap Discharge, to ±8kV using IEC 1000-4-2 contact discharge, and to ±15kV using the human body model. It achieves a 1µA supply current with Maxim’s revolutionary Auto Shutdown™ feature. They save power without changes to the existing BIOS or operating system by entering low-power shutdown mode when the RS-232 cable is disconnected, or when the transmitters of the connected peripherals are off. The transceiver has a proprietary low-dropout transmitter output stage, delivering true RS-232 performance from a +3.0V to +5.5V supply with a dual charge pump. Typical applications include notebook, subnotebook, and palmtop computers, cellular phones, battery-powered equipment, handheld equipment, peripherals and printers.
- 1-driver/1-receiver
- Charge pump requires only four small 0.1µF capacitors for operation from a +3.3V supply
- Guaranteed to run at data rates of 250Kbps while maintaining RS-232 output levels
- Auto shutdown feature is enabled
- Temperature range from -40°C to +85°C
- Available in 16 pin TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1
250Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
-
3V
TSSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate