Print Page
Image is for illustrative purposes only. Please refer to product description.
189 In Stock
Need more?
189 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY57.470 (CNY64.9411) |
10+ | CNY42.390 (CNY47.9007) |
74+ | CNY40.850 (CNY46.1605) |
148+ | CNY40.080 (CNY45.2904) |
296+ | CNY39.320 (CNY44.4316) |
518+ | CNY38.550 (CNY43.5615) |
1036+ | CNY37.780 (CNY42.6914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.47 (CNY64.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3222EUP+
Order Code2519269
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers2Receivers
No. of Transmitters2
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins20Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX3222EUP+ is a low-power, true RS-232 transceiver. It has a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3.0V to 5.5V supply with a dual charge pump. The device requires only four small 0.1µF external charge-pump capacitors. It has 2 receivers and 2 drivers. Applications include battery-powered equipment, hand-held equipment, peripherals, and datacom equipment.
- Integrated features save board space and simplifies design
- Charge pump circuitry eliminates the need for a bipolar ±12V supply
- Wide single-supply operation from +3V to +5.5V supply
- Always-on extra outputs enable monitoring of external devices
- Power saving extends battery life
- 1µA supply current in shutdown mode while receiver is active
- VCC power-supply current is 0.3mA typ at no load, VCC=3.3V or 5.0V, TA=+25°C
- Maximum data rate is 235kbps typ at RL=3kohm, CL=1000pF, one transmitter switching
- 20 TSSOP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
2
Data Rate Max
120Kbps
Supply Voltage Max
5.5V
No. of Pins
20Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
2Receivers
Communication Mode
-
Supply Voltage Min
3V
IC Case / Package
TSSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3222EUP+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068