Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.830 (CNY99.2479) |
| 10+ | CNY68.930 (CNY77.8909) |
| 66+ | CNY60.370 (CNY68.2181) |
| 132+ | CNY58.200 (CNY65.766) |
| 264+ | CNY56.420 (CNY63.7546) |
| 528+ | CNY54.950 (CNY62.0935) |
| 1056+ | CNY53.740 (CNY60.7262) |
Product Information
Product Overview
MAX3223EEAP+ is a ±15kV ESD-protected, 1µA, 250Kbps, RS-232 transceiver with autoshutdown. It features EIA/TIA-232 and V.28/V.24 communications interfaces with automatic shutdown/wakeup features, high data rate capabilities, and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 AirGap discharge, to ±8kV using IEC 1000-4-2 contact discharge and to ±15kV using the human body model. It achieves a 1µA supply current with revolutionary AutoShutdown™ feature. It saves power without changes to the existing BIOS or operating system by entering low-power shutdown mode when the RS-232 cable is disconnected, or when the transmitters of the connected peripherals are off. Suitable for notebook, subnotebook, and palmtop computers, cellular phones, battery-powered equipment, handheld equipment, peripherals and printers.
- Two drivers and two receivers
- Supply voltage range from 3V to +5.5V
- Device is guaranteed to run at data rates of 250Kbps while maintaining RS-232 output levels
- 10µA max supply current, autoshutdown at VCC = 3.3V or 5.0V, TA = +25°C
- 20 pin SSOP package
- Temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
250Kbps
5.5V
20Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
-
3V
SSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3223EEAP+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate