Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.390 (CNY88.5807) |
| 10+ | CNY61.650 (CNY69.6645) |
| 30+ | CNY56.750 (CNY64.1275) |
| 120+ | CNY52.370 (CNY59.1781) |
| 270+ | CNY52.060 (CNY58.8278) |
| 510+ | CNY51.690 (CNY58.4097) |
| 1020+ | CNY51.510 (CNY58.2063) |
Product Information
Product Overview
The MAX335CWG+ is a 8-channel single-pole single-throw Serial Controlled Switch for serial data acquisition. All switches conduct equally in either direction and on-resistance (100W) is constant over the analogue signal range. These CMOS switches can operate continuously with power supplies ranging from ±4.5 to ±20V and handle rail-to-rail analogue signals. Upon power-up, all switches are off and the internal serial and parallel shift registers are reset to zero. The MAX335 is equivalent to two DG211 quad switches but controlled by a serial interface. The interface is compatible with the Motorola SPI interface standard. Functioning as a shift register, this serial interface allows data (at DIN) to be locked in synchronous with the rising edge of clock (SCLK). The shift register's output (DOUT) enables several MAX335s to be daisy chained.
- SPI-compatible serial interface
- Accepts ±15V analogue swings
- Multiple devices can be daisy chained
Applications
Test & Measurement, Automation & Process Control, Avionics, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
100ohm
SOIC
8Channels
100ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Dual Supply
± 4.5V to ± 20V
24Pins
100ohm
SPST
Serial, SPI
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate