Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.440 (CNY52.4772) |
| 10+ | CNY35.550 (CNY40.1715) |
| 25+ | CNY32.820 (CNY37.0866) |
| 100+ | CNY29.820 (CNY33.6966) |
| 250+ | CNY29.500 (CNY33.335) |
| 500+ | CNY28.910 (CNY32.6683) |
| 1000+ | CNY28.320 (CNY32.0016) |
Product Information
Product Overview
The MAX3378EEBC+T is a ±15KV ESD protected, 1µA quad channel low voltage level translator in 12 pin UCSP package. This ESD protected level translator provides the level shifting necessary to allow data transfer in a multivoltage system. Externally applied voltages VCC and VL set the logic levels on either side of the device. A low voltage logic signal present on the VL side of the device appears as a high voltage logic signal on the VCC side of the device and vice-versa. It operate at a guaranteed data rate of 8Mbps over the entire specified operating voltage range. IT is typically used at SPI, MICROWIRE® and I2C level translation, low voltage ASIC level translation, smart card readers, cell-phone cradles, portable POS systems, portable communication devices, low-cost serial interfaces, cell phones, GPS and telecommunications equipment.
- Operation down to +1.2V on VL and (1.2 to 5.5V) VL, (1.65 to 5.5V) VCC supply range
- Operating temperature range from -40°C to 85°C
- Channel to channel skew is 20ns
- Bidirectional level translation
- Four transmitters/four receivers
- Ultra low 1µA supply current in three state output mode
- Low quiescent current of 130µA
- Thermal short circuit protection
- Cell Phones; Cell-Phone Cradles; GPS; Low-Cost Serial Interfaces; Low-Voltage ASIC Level Translation; Portable Communication Devices;
- Portable POS Systems; Smart Card Readers; SPI, MICROWIRE®, and I²C Level Translation; Telecommunications Equipment
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Inputs
30ns
UCSP
1.2V
-40°C
Low-Voltage Level Translator
-
No SVHC (21-Jan-2025)
-
12Pins
UCSP
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate