96 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.030 (CNY55.4039) |
| 10+ | CNY37.660 (CNY42.5558) |
| 96+ | CNY31.790 (CNY35.9227) |
| 192+ | CNY30.620 (CNY34.6006) |
| 288+ | CNY30.030 (CNY33.9339) |
| 576+ | CNY29.180 (CNY32.9734) |
| 1056+ | CNY28.540 (CNY32.2502) |
Product Information
Product Overview
The MAX3392EEUD+ is a dual/quad low-voltage Level Translator for low-voltage ASIC level translation. The ±15kV ESD-protected level translators provide the level shifting necessary to allow data transfer in a multi-voltage system. Externally applied voltages, VCC and VL, set the logic levels on either side of the device. A low-voltage logic signal present on the VL side of the device appears as a high-voltage logic signal on the VCC side of the device and vice-versa. The MAX3392EEUD+ unidirectional level translators level shift data in one direction (VL → VCC or VCC → VL) on any single data line. The MAX3392EEUD+ accepts VL from +1.2 to +5.5V and VCC from +1.65 to +5.5V, making them ideal for data transfer between low-voltage ASICs/PLDs and higher voltage systems.
- Operation down to +1.2V on VL
- Ultralow 1µA supply current in three-state output mode
- Low-quiescent current (130µA typical)
- Thermal short-circuit protection
- Cell Phones; Cell-Phone Cradles; GPS; Low-Cost Serial Interfaces; Low-Voltage ASIC Level Translation; Portable Communication Devices;
- Portable POS Systems; Smart Card Readers; SPI, MICROWIRE®, and I²C Level Translation; Telecommunications Equipment
Applications
Consumer Electronics, Communications & Networking, Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Inputs
4ns
TSSOP
1.65V
-40°C
Level Translator
-
No SVHC (25-Jun-2025)
1mA
14Pins
TSSOP
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX3392EEUD+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate