Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY487.530 (CNY550.9089) |
Product Information
Product Overview
MAX3420EEVKIT-2+ is a MAX3420E evaluation kit-2 (EV kit-2) that provides a proven design to evaluate the MAX3420E USB peripheral controller with SPI™ interface. The EV kit-2 board is jumper-connected to an Atmel® ATtiny2313 microcontroller by default, but can also be connected to any SPI host. The MAX3420E EV kit-2 adds USB functionality to any microcontroller, microprocessor, DSP, CPLD, FPGA, or ASIC with an SPI host interface or five GPIO lines can connect to the MAX3420E EV kit-2. The EV kit-2 board comes with the MAX3420EECJ+ installed.
- Complies with USB 2.0 (full speed)
- Custom USB drivers not required
- USB powered, USB power LED indicator
- USB cable included
- On-board ATtiny2313 microcontroller
- Four GPI port-connected pushbuttons
- Four GPO Port LED indicators
- 20-pin signal header to connect the MAX3420E to any microcontroller
- Proven PCB layout
- Fully assembled and tested
Contents
MAX3420 EV kit-2 board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
USB Peripheral Controller
MAX3420EECJ+
Eval Kit MAX3420EECJ+
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate