Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.800 (CNY54.014) |
| 10+ | CNY36.690 (CNY41.4597) |
| 25+ | CNY33.900 (CNY38.307) |
| 100+ | CNY30.840 (CNY34.8492) |
| 300+ | CNY29.140 (CNY32.9282) |
| 500+ | CNY28.500 (CNY32.205) |
| 1000+ | CNY27.770 (CNY31.3801) |
Product Information
Product Overview
The MAX3490AEGSA+ is a 3.3V-powered, ±20KV ESD-protected, 20Mbps and slew-rate-limited RS-485/RS-422 transceiver in 8 pin NSOIC package. This is a full duplex transceiver optimized for extended cable runs in noisy environments. All receiver features an unit-load input impedance allowing up to 32 devices on a single bus. Transceiver includes a fail-safe receiver ensuring that the receiver output (RO) is high when inputs are shorted, open or connected to a tri-state bus. Transmitter outputs and receiver inputs are protected to ±20KV HBM ESD, ±15KV Air-Gap ESD and ±8KV Contact ESD in accordance to IEC 61000-4-2. It is used in industrial-control local area networks, transceivers for EMI-sensitive applications and telecommunications.
- Supply voltage range from 3V to 3.6V
- Supply current of 4mA (max) at DE = VCC, RE (complementary) = GND, no load
- Integrated protection increases robustness
- Short-circuit protected outputs
- Operating temperature range from -40°C to +125°C
- True fail-safe receiver prevents false transition on receiver input short or open events
- Hot-swap capability eliminates false transitions during power-up or hot insertion
- Allows up to 128 transceivers on the bus
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
10Mbps
3.6V
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±20 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
NSOIC
128
Open
105°C
-
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate