Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,348.600 (CNY2,653.918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,348.60 (CNY2,653.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3522BEVKIT#
Order Code2992435
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX3522B
Kit Application TypeAmplifier
Application Sub TypeProgrammable Gain Amplifier
Kit ContentsEval Kit MAX3522B
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for the MAX3522B
- Easy evaluation of the MAX3522B
- 50 ohm SMA connectors
- All critical peripheral components included
- Reference Design Ready Layout
- Fully Assembled and Tested
- PC control software
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Eval Kit MAX3522B
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX3522B
Application Sub Type
Programmable Gain Amplifier
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095254