Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY12.010 (CNY13.5713) |
10+ | CNY10.180 (CNY11.5034) |
30+ | CNY9.450 (CNY10.6785) |
100+ | CNY8.720 (CNY9.8536) |
250+ | CNY8.200 (CNY9.266) |
500+ | CNY5.900 (CNY6.667) |
2500+ | CNY5.490 (CNY6.2037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.01 (CNY13.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40001AUT12+
Order Code2781572
Technical Datasheet
Comparator TypeNanopower
No. of Channels1Channels
Response Time / Propogation Delay-
Supply Voltage Range1.7V to 5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypeOpen Drain
No. of Comparators1 Comparator
Response Time-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Comparator Type
Nanopower
Response Time / Propogation Delay
-
IC Case / Package
SOT-23
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
1.7V to 5.5V
No. of Pins
6Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145