Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY517.820 (CNY585.1366) |
Product Information
Product Overview
The MAX40200EVKIT# is an evaluation kit (EV kit) for MAX40200. It provides a proven design to evaluate the MAX40200 ideal-diode. This EV kit demonstrates the MAX40200 in a tiny, space-saving 4 bump wafer-level package (WLP). The MAX40200 is also available in a 5-pin SOT23 (MAX40200AUK+) which is not compatible with this EV kit. The MAX40200 EV kit PCB comes with two MAX40200ANS+ devices installed. The MAX40200 device is a current-switch which drops so little voltage as to approximate an "ideal diode". The MAX40200 part is available in a tiny 0.73mm × 0.73mm 4 bump WLP with a 0.35mm bump pitch and is only 0.5mm high. It operates over the extended -40°C to +125°C temperature range. Typical applications include cellular phones, electronic toys, notebook and tablet computers, portable media players, portable/wearable medical devices and USB-powered peripherals.
- Drops less than 45mV at 500mA
- Less than 2µA leakage when reverse-biased
- Supply voltage range between 1.5V and 5.5V
- Low supply quiescent current 7µA (typ), 18µA (max)
- Thermally self-protecting
- Tiny 0.73mm x 0.73mm 4 bump WLP
- Accommodates easy to use components
- Proven PCB layout
- Fully assembled and tested
Applications
Signal Processing, Embedded Design & Development
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Eval Board MAX40200
No SVHC (21-Jan-2025)
MAX40200
Ideal Diode Current-switch
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate