Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.350 (CNY46.7255) |
| 10+ | CNY27.140 (CNY30.6682) |
| 25+ | CNY23.440 (CNY26.4872) |
| 100+ | CNY19.250 (CNY21.7525) |
| 250+ | CNY17.200 (CNY19.436) |
| 500+ | CNY16.990 (CNY19.1987) |
| 2500+ | CNY16.890 (CNY19.0857) |
| 5000+ | CNY16.780 (CNY18.9614) |
Product Information
Product Overview
The MAX4071ATA+T is a bidirectional, current sense amplifier with reference in 8 pin TQFN package. This low-cost, bidirectional, high side, current-sense amplifier is ideal for monitoring battery charge and discharge currents in notebooks, cell phones and other portable equipment. The wide 1.35V to 24V input common-mode voltage range is independent of the supply voltage ensuring that the current-sense feedback remains accurate even when connected to a battery pack in deep discharge. It has a low 100µA supply current that reduces to only 10µA (typ) in shutdown mode. To achieve maximum flexibility, an external current-sense resistor is used along with a gain select pin (GSEL) to choose either 50V/V or 100V/V. A single output pin continuously monitors the transition from charge to discharge and avoids the need for a separate polarity output. Thus it is ideal for monitoring battery charge and discharge currents.
- Supply voltage range is 2.7V to 24V
- Operating temperature range from -40°C to 125°C
- Total output error less than 1.5%
- Internal precision reference is 1.5V
- CMRR of 120dB, input bias current is 2.4µA and PSRR of 120dB
- Load regulation of 2mV/mA at IREFOUT = 0 to 500µA & 4mV/mA at IREFOUT = 0 to -100µA
- 100KHz -3dB bandwidth at gain = 50V/V
Applications
Sensing & Instrumentation, Portable Devices, Motor Drive & Control, Power Management, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
TQFN
-40°C
2.7V
120dB
Surface Mount
-
No SVHC (25-Jun-2025)
1 Amplifier
TQFN
-
100kHz
8Pins
125°C
24V
Selectable
-
MSL 1 - Unlimited
80µV
2.4µA
100kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate