Print Page
Image is for illustrative purposes only. Please refer to product description.
813 In Stock
Need more?
813 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.820 (CNY31.4366) |
| 10+ | CNY21.020 (CNY23.7526) |
| 25+ | CNY19.310 (CNY21.8203) |
| 100+ | CNY17.430 (CNY19.6959) |
| 300+ | CNY16.380 (CNY18.5094) |
| 500+ | CNY16.000 (CNY18.080) |
| 2500+ | CNY15.080 (CNY17.0404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.82 (CNY31.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4200ESA+
Order Code2518944
Technical Datasheet
IC TypeBuffer Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth660MHz
Slew Rate4200V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current90mA
Supply Voltage Range± 4V to ± 5.5V
Amplifier Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier OutputSingle Ended
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
660MHz
Operating Temperature Min
-40°C
Output Current
90mA
Amplifier Case Style
SOIC
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1Amplifiers
Slew Rate
4200V/µs
Operating Temperature Max
85°C
Supply Voltage Range
± 4V to ± 5.5V
IC Case / Package
SOIC
Amplifier Output
Single Ended
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001