Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY57.920 (CNY65.4496) |
10+ | CNY49.980 (CNY56.4774) |
25+ | CNY46.670 (CNY52.7371) |
100+ | CNY43.370 (CNY49.0081) |
300+ | CNY40.390 (CNY45.6407) |
500+ | CNY38.340 (CNY43.3242) |
1000+ | CNY37.310 (CNY42.1603) |
Product Information
Product Overview
The MAX4217ESA+ is a high-speed, single supply, closed-loop rail to rail buffer with enable in 8 pin NSOIC package. This is precision, closed loop, gain of +2 (or -1) buffer featuring high slew rates, high output current drive and low differential gain and phase error. The input common mode voltage range extends 100mV beyond the negative power supply rail and the output swings rail to rail. It requires only 5.5mA of quiescent supply current while achieving a 230MHz -3dB bandwidth and a 600V/µs slew rate, input voltage noise is only 10nV/√Hz and input current noise is only 1.3pA/√Hz. This buffer is ideal for low power/low voltage applications requiring wide bandwidth such as communications and instrumentation systems.
- Supply voltage range is ±1.575V to ±5.5V, 3.15V to 11V
- Operating temperature range from -40°C to 85°C
- High speed, -3dB bandwidth is 230MHz at VOUT = 100mVp-p & TA = +25°C
- Bandwidth for 0.1dB gain flatness is 50MHz
- Rise/fall time is 1ns at VOUT = 100mVp-p & TA = +25°C
- Outputs swing rail to rail
- Low differential gain/phase error is 0.03%/0.04°
- Low distortion at 5MHz, -72dBc SFDR and -71dB total harmonic distortion
- High output drive of ±120mA
- All-hostile crosstalk is -95dB
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buffer Amplifier
230MHz
-40°C
120mA
NSOIC
8Pins
-
No SVHC (21-Jan-2025)
2Amplifiers
600V/µs
85°C
± 1.575V to ± 5.5V, 3.15V to 11V
NSOIC
Rail to Rail
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate