Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.710 (CNY26.7923) |
| 10+ | CNY17.770 (CNY20.0801) |
| 25+ | CNY16.290 (CNY18.4077) |
| 100+ | CNY14.670 (CNY16.5771) |
| 250+ | CNY13.890 (CNY15.6957) |
| 500+ | CNY13.430 (CNY15.1759) |
| 2500+ | CNY13.040 (CNY14.7352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.71 (CNY26.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4237EUT+T
Order Code2519024
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product7.5MHz
Slew Rate Typ1.3V/µs
Supply Voltage Range2.4V to 5.5V
IC Case / PackageSOT-23
Supply Voltage Min2.4V
No. of Pins6Pins
Supply Voltage Max5.5V
Amplifier TypePrecision
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage5µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth7.5MHz
Slew Rate1.3V/µs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.3V/µs
IC Case / Package
SOT-23
No. of Pins
6Pins
Amplifier Type
Precision
Input Offset Voltage
5µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Slew Rate
1.3V/µs
Gain Bandwidth Product
7.5MHz
Supply Voltage Range
2.4V to 5.5V
Supply Voltage Min
2.4V
Supply Voltage Max
5.5V
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
7.5MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033