Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.290 (CNY70.3877) |
| 10+ | CNY48.320 (CNY54.6016) |
| 25+ | CNY44.830 (CNY50.6579) |
| 100+ | CNY41.000 (CNY46.330) |
| 300+ | CNY38.860 (CNY43.9118) |
| 500+ | CNY38.070 (CNY43.0191) |
| 1000+ | CNY37.160 (CNY41.9908) |
Product Information
Product Overview
The MAX4272ESA+ is a 3V to 12V current limiting hot-swap controller with autoretry, dual speed/bilevel fault protection in 8 pin NSOIC package. This circuit breaker IC designed for hot-swap applications where line card is inserted into live backplane. Normally, when line card is plugged into live backplane, card’s discharged filter capacitors provide low impedance that can momentarily cause main power supply to collapse. IC reside either in backplane or in removable card to provide inrush current limiting & short circuit protection. It includes many integrated features that reduce component count & design time. An onboard charge pump provides gate drive for a low cost, external n-FET. Integrated features like start-up current regulation, current glitch protection eliminate external timing resistors & capacitors. It has an open-drain status output to indicate fault condition & an adjustable overcurrent response time. It is used in base stations, RAID, ISDN, network routers and switches.
- Supply voltage range is 2.7V to 13.2V
- Operating temperature range from -40°C to 85°C
- Provide safe hot swap for +3V to +12V power supplies with few external components
- Unique current regulation architecture minimizes n-FET linear mode duration
- Dual speed/bilevel current limit protects against current glitches and short circuits
- 15V absolute maximum rating protects against inductive kickbacks during board removal
- Internal charge pump generates gate drive for external n-MOSFET
- Status output pin indicates fault/safe condition
- Features autoretry fault protection
- Power-on RESET
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
13.2V
8Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
2.7V
NSOIC
External
Hot Swap Controller
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate