Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.700 (CNY32.431) |
| 10+ | CNY21.660 (CNY24.4758) |
| 50+ | CNY18.850 (CNY21.3005) |
| 100+ | CNY17.980 (CNY20.3174) |
| 250+ | CNY17.060 (CNY19.2778) |
| 500+ | CNY16.510 (CNY18.6563) |
| 2500+ | CNY15.570 (CNY17.5941) |
Product Information
Product Overview
The MAX4292EUA+ is an ultra small, 1.8V, µPower, rail to rail I/O op-amp in 8 pin µMAX package. This micropower operational amplifier operates from a 1.8V to 5.5V single supply or ±0.9V to ±2.75V dual supplies and has rail to rail input/output capabilities. The combination of low input offset voltage ±200µV and high open-loop gain makes it ideal for low power/low voltage, high precision portable applications. It has an input common mode range that extends to each supply rail and their outputs swing to within 46mV of the rails with a 2Kohm load. Although the minimum operating voltage is specified at 1.8V, this device typically operates down to 1.5V. The combination of ultra-low voltage operation, rail to rail inputs/output and low power consumption makes the device ideal for any portable/two-cell battery-powered system. It is also used in strain gauges, sensor amplifiers and cellular phones.
- Supply current per amplifier is 100μA
- Operating temperature range from -40°C to 85°C
- Gain bandwidth product is 500KHz
- Open loop voltage gain (RL = 100Kohm) is 120dB
- Total harmonic distortion plus noise is 0.017% at 1KHz
- Rail to rail input common-mode range
- Rail to rail output drives 2Kohm load
- No phase reversal for overdriven inputs
- Unity gain stable for capacitive loads up to 100pF
- CMRR is 80dB, PSRR is 100dB at TA = +25°C
Applications
Signal Processing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.2V/µs
µMAX
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
500kHz
± 0.9V to ± 2.75V, 1.8V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
15nA
-40°C
-
MSL 1 - Unlimited
µMAX
500kHz
0.2V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate