Product Information
Product Overview
The MAX4323EBT+T is a single, low cost, low power, rail to rail I/O op-amp in 6 pin UCSP package. The operational amplifier combines wide bandwidth and excellent DC accuracy with rail to rail operation at the inputs and outputs. This Unity gain-stable amplifier is capable of driving 250 ohm loads and have a 5MHz gain-bandwidth product. The MAX4323 feature a low power shutdown mode that reduces supply current to 25μA and places the outputs in a high impedance state. With their rail to rail input common mode range and output swing, these amplifiers are ideal for low voltage, single supply operation. In addition, low offset voltage and high speed make them the ideal signal conditioning stages for precision, low voltage data acquisition systems. Typical applications include data acquisition systems, RSSI systems, signal conditioning and PA biasing.
- Supply voltage range is ±1.2V to ±3.25V, 2.4V to 6.5V
- Operating temperature range from -40°C to 85°C
- Rail to rail input common mode voltage range
- Rail to rail output voltage swing
- Quiescent current per amplifier is 650μA
- Offset voltage is 700μV
- No phase reversal for overdriven inputs
- Unity gain stable for capacitive loads up to 500pF
- Power supply rejection ratio is 100dB and common mode rejection ratio is 91dB
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2V/µs
UCSP
General Purpose
700µV
Surface Mount
85°C
-
No SVHC (07-Jul-2017)
-
1 Amplifier
5MHz
± 1.2V to ± 3.25V, 2.4V to 6.5V
6Pins
Rail - Rail Input / Output (RRIO)
50nA
-40°C
-
MSL 1 - Unlimited
UCSP
5MHz
2V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate