Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.570 (CNY23.2441) |
| 10+ | CNY15.340 (CNY17.3342) |
| 25+ | CNY14.030 (CNY15.8539) |
| 100+ | CNY12.600 (CNY14.238) |
| 250+ | CNY11.910 (CNY13.4583) |
| 500+ | CNY11.500 (CNY12.995) |
| 2500+ | CNY11.150 (CNY12.5995) |
Product Information
Product Overview
The MAX4390EUK+T is an ultra-small Operational Amplifier with rail-to-rail outputs and disable. The MAX4390 operational amplifier is unity-gain stable devices that combine high-speed performance, rail-to-rail outputs and disable mode. This device is targeted for applications where an input or an output is exposed to the outside world, such as video and communications. The MAX4390 operate from a single 4.5 to 11V supply or from dual ±2.25 to ±5.5V supplies. The common-mode input voltage range extends to the negative power-supply rail (ground in single-supply applications). The MAX4390 consume only 5.5mA of quiescent supply current per amplifier while achieving a 85MHz -3dB bandwidth, 27MHz 0.1dB gain flatness and a 500V/µs slew rate. Disable mode sets the outputs to high impedance while consuming only 450µA of current.
- Input common-mode range extends to VEE
- Low differential gain/phase of 0.015%/0.015°
- Low distortion at 5MHz
- ±50mA High output drive
Applications
Imaging, Video & Vision, Consumer Electronics, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
11V
5Pins
85°C
-
No SVHC (25-Jun-2025)
4.5V
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate