Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.970 (CNY28.2161) |
| 10+ | CNY18.740 (CNY21.1762) |
| 25+ | CNY17.170 (CNY19.4021) |
| 100+ | CNY15.450 (CNY17.4585) |
| 250+ | CNY14.630 (CNY16.5319) |
| 500+ | CNY14.140 (CNY15.9782) |
| 2500+ | CNY13.730 (CNY15.5149) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.97 (CNY28.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX44284EAWT+T
Order Code2987363
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product400Hz
IC Case / PackageWLP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min1.7V
Supply Voltage Max5.5V
CMRR145dB
Gain500 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage15µV
No. of Amplifiers1 Amplifier
Input Bias Current2nA
Amplifier Case StyleWLP
Bandwidth400Hz
Automotive Qualification Standard-
Product Overview
MAX44284E is a 36V, input common-mode, high-precision, low-power current-sense amplifier. It has a voltage output and is offered in four different gain versions. Applications include smartphones and tablets, notebook computers, DC-DC current sensing in power management, portable-/battery-powered systems, medical pulse oximeters and infusion pumps, base stations.
- 2nA typical input bias current (VDD = 3.3V, VCM = 12V, TA = +25°C)
- Input offset voltage is ±15μV (typical, VDD = 3.3V, VCM = 12V, TA = +25°C)
- 2nA typical input offset current (VDD = 3.3V, VCM = 12V, TA = +25°C)
- Input common-mode range from -0.1 to +36V (guaranteed by CMRR, TA = +25°C)
- Supply voltage range from 1.7 to 5.5V (guaranteed by PSRR, TA = +25°C)
- 110dB typical power-supply rejection ratio (1.7V ≤ VDD ≤ 5.5V, VOUT = 1V)
- 140dB typical common-mode rejection ratio (-0.1V ≤ VCM ≤ +36V, VCM = RS-)
- 500V/V typical gain (VDD = 3.3V, VCM = 12V, TA = +25°C)
- 200mohm typical output impedance (VDD = 3.3V, VCM = 12V, TA = +25°C)
- 6 lead WLP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
WLP
Operating Temperature Min
-40°C
Supply Voltage Min
1.7V
CMRR
145dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
WLP
Automotive Qualification Standard
-
Gain Bandwidth Product
400Hz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
500 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
15µV
Input Bias Current
2nA
Bandwidth
400Hz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012