Product Information
Product Overview
The MAX4430ESA+ is a dual supply, 180MHz, 16bit accurate, ultra low distortion op-amp in 8 pin NSOIC package. This single op-amp features wide bandwidth, 16bit settling times in 37ns and low-noise/low-distortion operation. The MAX4430 is compensated for unity gain stability and have a small signal -3dB bandwidth of 180MHz. The op-amp requires only 11mA of supply current per amplifier while achieving 125dB open loop gain. Voltage noise density is a low 2.8nV/√Hz and provides 100dB spurious-free dynamic range (SFDR) at 1MHz. This characteristic makes this op-amp ideal for driving modern high-speed 14 and 16bit analogue to digital converter (ADC). This high speed op-amps feature wide output voltage swings capable of driving ADCs with ≥4V input dynamic range and a high current output drive up to 60mA. Using voltage feedback architecture, the device meet the requirements of many applications that previously depended on current feedback amplifiers.
- Supply voltage range is ± 4.5V to ± 5.5V
- Operating temperature range from -40°C to 85°C
- Open-loop gain is 110dB (min)
- Minimum gain stable is +1V/V
- Settling time is 37ns to 0.0015%
- Input offset voltage is ±1.25mV and input bias current is 11μA
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
100V/µs
NSOIC
General Purpose
1.25mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
180MHz
± 4.5V to ± 5.5V
8Pins
-
11µA
-40°C
-
MSL 1 - Unlimited
NSOIC
180MHz
100V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate