Print Page
Image is for illustrative purposes only. Please refer to product description.
955 In Stock
Need more?
955 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.350 (CNY29.7755) |
| 10+ | CNY19.850 (CNY22.4305) |
| 25+ | CNY18.230 (CNY20.5999) |
| 100+ | CNY16.440 (CNY18.5772) |
| 300+ | CNY15.440 (CNY17.4472) |
| 500+ | CNY15.070 (CNY17.0291) |
| 2500+ | CNY14.200 (CNY16.046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.35 (CNY29.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4477ASA+
Order Code2518935
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ3V/µs
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Noise, Low Distortion, Wideband
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage70µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate3V/µs
Product Overview
MAX4477ASA+ is a wideband, low-noise, low-distortion operational amplifier that offers rail-to-rail outputs and single-supply operation down to 2.7V. Applications include ADC buffers, DAC output amplifiers, low-noise microphones/preamplifiers, digital scales, strain gauges/sensor amplifiers, medical instrumentation.
- Input common-mode voltage range includes ground
- Rail-to-rail output swings with a 1Kohm load
- Places output in high-impedance state
- Quiescent supply current per amplifier is 2.2mA typ at VDD=3V, normal mode
- Input offset voltage is ±70µV typ at TA=+25°C
- Input offset voltage tempco is ±0.3µV/°C at VDD=+5V, VSS=0V, VCM=0V, SHDN=VDD, TA=-40°C to +125°C
- Input bias current is ±1pA typ at VDD=+5V, VSS=0V, VCM=0V, SHDN=VDD, TA=-40°C to +125°C
- Common-mode rejection ratio is 115dB typ at TA=+25°C, (VSS - 0.2V) ≤VCM ≤ (VDD –1.6V)
- 8 SO package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3V/µs
IC Case / Package
SOIC
Amplifier Type
Low Noise, Low Distortion, Wideband
Input Offset Voltage
70µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
10MHz
Slew Rate
3V/µs
Technical Docs (2)
Alternatives for MAX4477ASA+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536