Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.320 (CNY18.4416) |
| 10+ | CNY12.090 (CNY13.6617) |
| 25+ | CNY11.030 (CNY12.4639) |
| 100+ | CNY9.860 (CNY11.1418) |
| 300+ | CNY9.210 (CNY10.4073) |
| 500+ | CNY8.970 (CNY10.1361) |
| 2500+ | CNY8.410 (CNY9.5033) |
Product Information
Product Overview
The MAX4488ASA+ is a low noise, low distortion, wide band, rail to rail operational amplifier (op-amp) in 8 pin NSOIC package. This single op-amp with 42MHz gain bandwidth operate in single supply and draws 2.2mA of quiescent supply current per amplifier while featuring ultra low distortion of 0.0002% THD+N as well as low input voltage noise density of 4.5nV/√Hz and low input current-noise density of 0.5fA/√Hz. It offers a low power shutdown mode that reduces supply current to 0.01µA and places the amplifier's outputs into a high impedance state. This feature makes the device an ideal choice for applications that require low distortion and/or low noise.
- Supply voltage range is ±1.35V to ±2.75V, 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- Input common mode voltage range includes ground
- Rail to rail output swings with a 1Kohm load
- Stable with AV ≥ +5V/V
- Excellent DC characteristics, input offset voltage is 70µV
- Input bias current is 1pA and large signal voltage gain is 120dB
Applications
Signal Processing, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
10V/µs
NSOIC
General Purpose
70µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
42MHz
± 1.35V to ± 2.75V, 2.7V to 5.5V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
NSOIC
42MHz
10V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate