Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.520 (CNY145.2276) |
| 10+ | CNY102.170 (CNY115.4521) |
| 50+ | CNY91.610 (CNY103.5193) |
| 100+ | CNY88.340 (CNY99.8242) |
| 250+ | CNY84.880 (CNY95.9144) |
| 500+ | CNY82.800 (CNY93.564) |
Product Information
Product Overview
The MAX4509ESE+ is a fault protected, high voltage, dual 4 to 1 multiplexer with output clamps in 16 pin NSOIC package. It operates with dual supplies of ±4.5V to ±20V or a single supply of +9V to +36V. This multiplexer features fault-protected inputs, rail to rail signal handling capability and overvoltage clamping at 150mV beyond the rails. It offers ±40V overvoltage protection with supplies off and ±25V protection with supplies on. On-resistance is 400 ohm max and matched between channels to 15ohm max. All digital inputs have TTL logic thresholds ensuring both TTL and CMOS logic compatibility when using a single +12V supply or dual ±15V supplies. Typical applications include data acquisition systems, signal routing and redundant/backup systems.
- Normally open switches
- Operating temperature range from -40°C to 85°C
- No power supply sequencing required
- All channels off with power off
- NO off leakage current is 0.5nA at 25°C
- 1Kohm output clamp resistance during overvoltage
- Fault response time is 20ns
Applications
Signal Processing, Industrial, Avionics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
2Circuits
9V to 36V, ± 4.5V to ± 20V
16Pins
300ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Single & Dual Supply
950ohm
NSOIC
2Channels
950ohm
4:1
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate