Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.540 (CNY22.0802) |
| 10+ | CNY14.570 (CNY16.4641) |
| 25+ | CNY13.320 (CNY15.0516) |
| 100+ | CNY11.950 (CNY13.5035) |
| 250+ | CNY11.290 (CNY12.7577) |
| 500+ | CNY10.900 (CNY12.317) |
| 2500+ | CNY10.570 (CNY11.9441) |
Product Information
Product Overview
The MAX4516CUK+T is a dual supply, low on-resistance, SPST, CMOS analogue switch in 5 pin SOT-23 package. The CMOS switches can operate continuously with dual supplies between ±1V and ±6V. Each switch can handle rail to rail analogue signals. The off-leakage current maximum is only 1nA at +25°C or 20nA at +85°C. The digital input is referenced to the positive power supply and is CMOS compatible. Typical applications include battery operated equipment, audio and video signal routing, low voltage data acquisition systems, communications circuits, PCMCIA cards, cellular phones and modems.
- Supply voltage range is ±1V to ±6V
- Operating temperature range from 0°C to 70°C
- Normally open switch
- Maximum on-resistance is 20 ohm
- Low on-leakage current is 2nA at +25°C, 40nA at +85°C
- Low charge injection of 20pC maximum
- Fast switching speed of tON = 100ns, tOFF = 75ns
- CMOS logic compatible with ±5V supplies
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
20ohm
SOT-23
1Channels
20ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Dual Supply
± 1V to ± 6V
5Pins
10ohm
SPST - NO
-
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate