Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.700 (CNY29.041) |
| 10+ | CNY19.330 (CNY21.8429) |
| 50+ | CNY16.790 (CNY18.9727) |
| 100+ | CNY16.000 (CNY18.080) |
| 250+ | CNY15.160 (CNY17.1308) |
| 500+ | CNY14.660 (CNY16.5658) |
| 2500+ | CNY13.810 (CNY15.6053) |
Product Information
Product Overview
The MAX4523CSE+ is a quad, low voltage, SPST analogue switch in 16 pin NSOIC package. The on-resistance (100 ohm max) is matched between switches to 4ohm max and is flat (12ohm max) over the specified signal range. Each switch can handle rail to rail analogue signals. The off leakage current is only 1nA at +25°C and 10nA at +85°C. This CMOS switches can operate with dual power supplies ranging from ±2V to ±6V or a single supply between +2V and +12V. It is fully specified for single +2.7V operation. All digital inputs have +0.8V and +2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using ±5V or a single +5V supply. Typical applications include battery operated equipment, data acquisition, test equipment and audio signal routing.
- Two NC switches and two NO switches
- Operating temperature range from 0°C to 70°C
- Low power consumption of less than 1μW
- Less than 2KV ESD protection per method 3015.7
Applications
Signal Processing, Industrial, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
100ohm
NSOIC
4Channels
100ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
2V to 12V, ± 2V to ± 6V
16Pins
65ohm
SPST
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate