Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.770 (CNY27.9901) |
10+ | CNY23.560 (CNY26.6228) |
Product Information
Product Overview
The MAX4525EUB+T is a DPDT low voltage, single supply CMOS analogue switch in 10 pin µMAX package. The on-resistance is 200 ohm with a +5V supply and 500 ohm with a +3V supply. Each switch can handle rail to rail analogue signals. The off leakage current is only 2nA at +25°C or 20nA at +85°C. All digital inputs have 0.8V to 2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using a single +5V supply. Typical applications include battery operated equipment, audio and video signal routing, low voltage data acquisition systems and communications circuits.
- Supply voltage of 2V to 12V
- Operating temperature range from -40°C to 85°C
- TTL/CMOS logic compatible
- Maximum break before make time is 40ns at single +3V supply
- 300ns maximum inhibit turn-on time at +25°C, single +3V supply
- 200ns maximum inhibit turn-off time at +25°C, single +3V supply
- Audio/Video Signal Routing; Communications Circuits; Data Acquisition Systems; DSL Modems
Applications
Signal Processing, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
150ohm
µMAX
1Channels
150ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
2V to 12V
10Pins
90ohm
DPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX4525EUB+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate