Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.520 (CNY24.3176) |
| 10+ | CNY16.070 (CNY18.1591) |
| 25+ | CNY14.710 (CNY16.6223) |
| 100+ | CNY13.220 (CNY14.9386) |
| 250+ | CNY12.510 (CNY14.1363) |
| 500+ | CNY12.090 (CNY13.6617) |
| 2500+ | CNY11.730 (CNY13.2549) |
Product Information
Product Overview
The MAX4544EUT+T is a single-pole double-throw dual-channel Analogue Switch for sample-and-hold circuits and heads-up displays. The low-voltage, single-supply precision analogue switch designed to operate from a single +2.7 to +12V supply. Low power consumption (5μW) makes these parts ideal for battery-powered equipment. These switches offer low leakage currents (100pA maximum) and fast switching speeds. The offers 2Ω maximum matching between channels, 60Ω maximum on-resistance (RON) and 6Ω maximum RON flatness.
- <lt/>5μW Low power consumption
- Fast switching
- Guaranteed break-before-make
- +3V, +5V DACs and ADCs; Audio and Video Switching; Battery-Powered Applications; Cell Phones; Communication Systems;
- Guidance and Control Systems; Heads-Up Display; Military Radios; Pagers; PBX, PABX; Sample-and-Hold Circuits; Test Equipment; Ultrasound
Applications
Signal Processing, Aerospace, Defence, Military, Test & Measurement, Communications & Networking, Consumer Electronics, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
60ohm
SOT-23
1Channels
60ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
2.7V to 12V
6Pins
30ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate