Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.050 (CNY35.0865) |
| 10+ | CNY23.480 (CNY26.5324) |
| 25+ | CNY21.590 (CNY24.3967) |
| 100+ | CNY19.510 (CNY22.0463) |
| 250+ | CNY18.520 (CNY20.9276) |
| 500+ | CNY17.930 (CNY20.2609) |
| 2500+ | CNY17.440 (CNY19.7072) |
Product Information
Product Overview
The MAX4561EUT+T is a ±15KV ESD protected, low voltage, SPDT CMOS analogue switch in 6 pin SOT-23 package. The normally open (NO) and normally closed (NC) inputs are protected against ±15KV electrostatic discharge (±15KV human body model, ±15KV IEC 1000-4-2, air gap discharge, ±8KV IEC 1000-4-2, contact discharge) without latch-up or damage and COM input is protected against 2.5KV ESD. This switch operates from single 1.8V to 12V supply. The 70 ohm at 5V (120 ohm at 3V) on-resistance at TA = +25°C is matched between channels to 2ohm maximum and is flat (4ohm maximum) over specified signal range. The switch can handle rail to rail analogue signals. The off leakage current is 0.5nA at 25°C and 5nA at +85°C. The digital input has 0.8V to 2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using a single 5V supply. It is used in high ESD environments, battery powered systems, audio and video signal routing, low voltage data acquisition systems, sample and hold circuits.
- Positive supply current of 0.05μA at TA = +25°C with single +5V supply
- Operating temperature range from -40°C to 85°C
- Total harmonic distortion of 0.01% at TA = +25°C with single +5V supply
- Industry standard pin-outs
- Break before make delay of 50ns with single +5V supply
- Turn-on time of 90ns and turn-off time of 40ns at TA = +25°C with single +5V supply
- Pin compatible with MAX4544 device
- Off isolation of -75dB at f = 1MHz (TA = +25°C, single +5V supply)
- Charge injection of 17pC at CL = 1nF (TA = +25°C, single +5V supply)
Applications
Signal Processing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
120ohm
SOT-23
1Channels
120ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 12V
6Pins
45ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX4561EUT+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate