Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.390 (CNY24.1707) |
| 10+ | CNY18.230 (CNY20.5999) |
| 25+ | CNY18.210 (CNY20.5773) |
| 100+ | CNY18.190 (CNY20.5547) |
| 250+ | CNY18.180 (CNY20.5434) |
| 500+ | CNY18.170 (CNY20.5321) |
| 2500+ | CNY18.160 (CNY20.5208) |
| 5000+ | CNY18.150 (CNY20.5095) |
Product Information
Product Overview
The MAX4610CSD+T is a low-voltage, quad, SPST CMOS analogue switch in 14 pin NSOIC package. The analogue switch has on-resistance (100 ohm, max) is matched between switch to 4ohm max and is flat (4ohm, max) over the specified signal range. Each switch handles V+ to GND analogue signal levels. Maximum off-leakage current is only 1nA at TA = +25°C and 2nA at TA = +85°C. The CMOS switch operates from a single +2V to +12V supply. All digital inputs have +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V supply. It is used in battery-operated equipment, audio/video signal routing, low-voltage data-acquisition Systems, sample and hold circuits and communication circuits.
- Maximum flatness over signal range is 18ohm, normally open (NO) switches
- Greater than 2KV ESD protection per method 3015.7
- Rail to rail signal handling
- Operating temperature range from 0°C to +70°C
- Turn-on time is 35ns and turn-off time is 15ns (+5V supply)
- Maximum charge injection is 5pC at +5V supply
- Supply current is ±0.001μA
Applications
Signal Processing, Portable Devices, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
100ohm
NSOIC
4Channels
100ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single Supply
2V to 12V
14Pins
70ohm
SPST - NO
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate