Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.750 (CNY41.5275) |
| 10+ | CNY32.990 (CNY37.2787) |
| 96+ | CNY28.320 (CNY32.0016) |
| 192+ | CNY28.130 (CNY31.7869) |
| 288+ | CNY27.940 (CNY31.5722) |
| 576+ | CNY27.290 (CNY30.8377) |
| 1056+ | CNY26.060 (CNY29.4478) |
| 2592+ | CNY24.980 (CNY28.2274) |
Product Information
Product Overview
The MAX4616CUD+ is a low voltage, high speed, quad, SPST CMOS analogue switch in 14 pin TSSOP package. This analogue switch is pin compatible with the industry standard 74HC4066/MAX4610 analogue switches. On-resistance (10 ohm max) is matched between switches to 1ohm max and is flat (1ohm max) over the specified signal range. Each switch handles V+ to GND analogue signal levels. Maximum off-leakage current is only 1nA at TA = +25°C and 6nA at TA = +85°C. All digital inputs have +0.8V and +2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using a single 5V supply. Typical used at battery operated equipment, audio/video signal routing, low voltage data acquisition systems, communication circuits, sample and hold circuits.
- Supply voltage of 2V to 5.5V
- Operating temperature range from 0°C to 70°C
- Two NO and two NC switch
- Fast switching times, 12ns tON and 10ns tOFF
- <lt/>6nA off leakage current over temperature (TA = +85°C)
- Rail to rail signal handling
Applications
Signal Processing, Audio
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2V to 5.5V
TSSOP
4Channels
20ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single Supply
20ohm
14Pins
8ohm
SPST-NC, SPST-NO
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate